Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.070 |
50+ | €0.972 |
100+ | €0.963 |
250+ | €0.955 |
500+ | €0.946 |
1000+ | €0.938 |
2500+ | €0.929 |
Product Information
Product Overview
STM32G031F4P6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, which allows the design of low-power applications.
- 16Kbytes flash memory size
- 8Kbyte SRAM with parity, 1 (16bit) high frequency advanced control timers
- (4 (16bit) + 1 (32bit) general purpose, 2 (16bit) low power, SysTick, 2 watchdog) timers
- 2 SPI, I²S, 2 I²C, 2 USART, LPUART (comm. Interfaces), RTC, 2 tamper pins, 18 GPIOs, 4 wakeup pins
- 12bit ADC channels (14 external + 2 internal), 64MHz maximum CPU frequency
- Operating voltage range from 1.7V to 3.6V, power-on/power-down reset (POR/PDR)
- Low-power modes: sleep, stop, standby, shutdown, VBAT supply for RTC and backup registers
- Internal 16MHz RC with PLL option (±1%), internal 32KHz RC oscillator (±5%)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, I2S, SPI, UART, USART
14Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
20Pins
18I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate