Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.620 |
25+ | €2.440 |
50+ | €2.400 |
100+ | €2.360 |
250+ | €2.320 |
500+ | €2.280 |
Product Information
Product Overview
STM32G081RB mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The device incorporates a memory protection unit (MPU), high-speed embedded memories (36Kbytes of SRAM and 128Kbytes of Flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, one HDMI CEC, and four USARTs), one 12-bit ADC with up to 19 channels, one 12-bit DAC with two channels, two fast comparators, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency.
- Reset and power management, voltage range from 1.7V to 3.6V
- 128Kbytes flash memory, 2 UCPD communication interface
- POR/PDR, programmable brownout reset (BOR) and programmable voltage detector (PVD)
- Low-power modes: sleep, stop, standby, shutdown
- Up to 60 fast I/Os, all mappable on external interrupt vectors
- 7-channel DMA controller with flexible mapping
- Two 12-bit DACs, low-power sample-and-hold
- Two fast low-power analogue comparators, with programmable input and output, rail-to-rail
- USB Type-C™ power delivery controller
- ES encryption with 128/256-bit key and development support: serial wire debug (SWD)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
1.7V
-40°C
Surface Mount
STM32G0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
64MHz
64Pins
60I/O's
36KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate