Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €3.180 |
25+ | €3.030 |
50+ | €2.880 |
100+ | €2.740 |
250+ | €2.590 |
Product Information
Product Overview
STM32G441KBU6 is an Arm® Cortex®-M4 32bit MCU+FPU, 170MHz / 213 DMIPS, 128KB Flash, 32KB SRAM, rich analogue, math accelerator, AES. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This embed high-speed memories (128Kbytes of Flash memory, and 32Kbytes of SRAM), an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The devices also embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection. The devices embed peripherals allowing mathematical/arithmetic function acceleration.
- 128Kbytes code size
- Mathematical hardware accelerators, CORDIC for trigonometric functions acceleration
- FMAC: filter mathematical accelerator
- Reset and supply management, power-on/power-down reset (POR/PDR/BOR)
- Programmable voltage detector (PVD)
- Low-power modes: sleep, stop, standby and shutdown
- All mappable on external interrupt vectors, several I/Os with 5V tolerant capability
- 4 x ultra-fast rail-to-rail analogue comparators
- 3 x operational amplifiers that can be used in PGA mode, all terminals accessible
- 32 pins UFQFPN package, industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
128KB
UFQFPN-EP
CAN, I2C, I2S, SAI, SPI, USART, USB
11Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
32Pins
26I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate