Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.090 |
9000+ | €0.956 |
Product Information
Product Overview
STM32L011F4U6TR is a low power arm-based 32bit microcontroller. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as time-based. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- 16Kbytes memory size, VDD range from 1.8 to 3.6V and BOR enabled
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- LSE oscillator frequency is 32.768KHz typical, startup time is 2s typical
- Cycle-to-cycle jitter is ±600ps maximum, PLL output clock is 32MHz maximum
- Current consumption on VDDA is 450µA maximum
- Data retention mode is 1.65V minimum at (STOP mode (or RESET))
- Industrial temperature range from -40°C to 85°C, 20-pin UFQFPN package
Technical Specifications
ARM Cortex-M0+ Microcontrollers
32 bit
16KB
UFQFPN
I2C, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate