Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.710 |
25+ | €2.660 |
50+ | €2.620 |
100+ | €2.580 |
250+ | €2.530 |
500+ | €2.490 |
Product Information
Product Overview
The STM32L053C8T6 is a 32-bit ARM Cortex-M0+ Microcontroller Unit incorporates the connectivity power of the universal serial bus with the high-performance ARM® Cortex®- M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit and high-speed embedded memories (64kB of Flash program memory) plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. This device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer, one RTC and one SysTick which can be used as time bases and also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Ultra-safe, low-power BOR with 5 selectable thresholds
- Ultralow power POR/PDR
- Programmable voltage detector
- Pre-programmed boot loader - USART, SPI supported
- Development support - Serial wire debug supported
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- CRC calculation unit, 96-bit unique ID
- True RNG and firewall protection
Applications
Communications & Networking, Computers & Computer Peripherals, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
32MHz
48Pins
37I/O's
8KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Alternatives for STM32L053C8T6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate