Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
10+ | €2.940 |
25+ | €2.820 |
50+ | €2.700 |
100+ | €2.570 |
250+ | €2.520 |
500+ | €2.460 |
Product Information
Product Overview
STM32L072CZU6 is an ultra-low-power Arm Cortex-M0+ MCU with 192Kbytes of flash memory, 32MHz CPU, USB. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, 20-byte backup register
- SPI/I²S, 3 I²C, 4 USART, LPUART, USB/(VDD-USB) communication interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- U to 192Kbyte flash memory with ECC(2 banks with read-while-write capability)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Upto 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- Industrial temperature range from -40°C to 85°C, UFQFPN48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
UFQFPN
I2C, I2S, SPI, UART, USART, USB
13Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate