Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.060 |
| 10+ | €2.310 |
| 25+ | €2.300 |
| 50+ | €2.290 |
| 100+ | €2.280 |
| 250+ | €2.270 |
| 500+ | €2.260 |
Product Information
Product Overview
STM32L412KBU6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories, a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 128Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating VDD voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 12 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
- USB 2.0 full-speed crystal less solution with LPM and BCD
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 32 pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
QFN
I2C, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
32Pins
26I/O's
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate