Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.760 |
| 10+ | €4.440 |
| 25+ | €4.110 |
| 50+ | €3.990 |
| 100+ | €3.910 |
| 250+ | €3.830 |
Product Information
Product Overview
STM32L475RCT6 is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 1Mbyte, upto 128Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 256Kb of flash memory, 128Kb SRAM
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, 2 watchdog (independent window)) timers
- (3 SPI, 3 I²C, 3 USART, 2 UART, LPUART, 2 SAI, CAN, USB OTG FS, SDMMC, SWPMI) comm interfaces
- 4 digital filters for sigma-delta modulators, 8 channels, RTC, 3 tamper pins
- 51 GPIOs, 4 wakeup pins, 12 capacitive sensing channels, 12bit DAC channels(2)
- (12bit ADCs (3), number of channel is 16), 80MHz max CPU frequency
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
51I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate