Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €249.060 |
Product Information
Product Overview
The STM32L476G-EVAL is an Evaluation Board designed as a complete demonstration and development platform for ARM cortex-M4 core based STM32L476ZGT6 microcontroller. It features three I²C buses, three SPI, six USART ports, CAN port, SWPMI, two SAI ports, 12-bit ADC, 12-bit DAC, LCD driver, internal 128kB SRAM and 1MB flash memory, quad-SPI port, touch sensing capability, USB OTG FS port, LCD controller, flexible memory controller (FMC), JTAG debugging support. The full range of hardware features on the board can be used to evaluate all peripherals and develop user’s applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for a specific application. An ST-LINK/V2-1 is integrated on the board, as embedded in-circuit debugger and programmer for the STM32 MCU and USB virtual COM port bridge.
- Power supply options - power jack, ST-LINK/V2-1 USB connector, USB OTG FS connector, daughterboard
- 3.3V or 1.71 to 3.6V MCU supply voltage
- Two MEMS digital microphones
- Two stereo audio headphones jack outputs with independent audio content
- Slot for microSD card supporting SD, SDHC, SDXC
- 4GB microSD card bundled
- 16Mbit (1M x 16-bit) SRAM device
- 128Mbit (8M x 16-bit) NOR flash memory device
- 256Mbit Quad-SPI flash memory device with double transfer rate (DTR) support
- RF-EEPROM with I²C bus
- EEPROM supporting 1MHz I²C-bus communication speed
- RS-232 port configurable for communication or STM32L476ZGT6 flashing
- IrDA transceiver, USB OTG FS micro-AB port, CAN 2.0A/B-compliant port
- Joystick with four-way controller and selector
- Reset and wake-up/tamper buttons, touch-sensing button, light-dependent resistor (LDR)
- Potentiometer, coin battery cell for power backup
- LCD glass module daughterboard (MB979) with 40x8-segment LCD driven directly by STM32L476ZGT6
- 2.8" 320x240 Dot-matrix colour TFT LCD panel with resistive touchscreen
- Smartcard connector and SWP support, NFC transceiver connector
- Connector for ADC input and DAC output
- Power-metering demonstration with dual-channel sigma-delta modulator
- PT100 thermal sensor with dual-channel sigma-delta modulator
- STM32L476ZGT6 current consumption measurement circuit
- Access to comparator and operational amplifier of STM32L476ZGT6
- Extension connector for motor control module
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Eval Board STM32L476ZG
No SVHC (17-Dec-2015)
32bit
ARM
STM32L476ZG
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate