Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.060 |
10+ | €5.070 |
25+ | €4.820 |
50+ | €4.810 |
100+ | €4.800 |
250+ | €4.790 |
Product Information
Product Overview
The STM32L476RET6 is an ultra-low-power STM32 L4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device embed high-speed memories (Flash memory up to 512KB, up to 128kB of SRAM), a quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The device embed several protection mechanisms for embedded flash memory and SRAM - readout protection, write protection, proprietary code readout protection and firewall.
- 100 DMIPS/1.25DMIPS/MHz (Dhrystone 2.1)
- 4 to 48MHz Crystal oscillator
- 32kHz Crystal oscillator for RTC (LSE)
- Internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 32kHz RC (±5%)
- Internal multispeed 100kHz to 48MHz oscillator, auto-trimmed by LSE
- 3 PLLs for system clock, USB, audio, ADC
- RTC with HW calendar, alarms and calibration
- LCD controller
- Up to 24 capacitive sensing channels - Support touchkey, linear and rotary touch sensors
- SysTick Timer
- 2 x Watchdog timers
- 4 x Digital filters for sigma delta modulator
- USB OTG 2.0 full speed, LPM and BCD peripheral
- 2 x Serial audio interface
- CAN (2.0B Active) and SDMMC interface
- SWPMI single wire protocol master I/F
- 14-channel DMA Controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- 96-bit Unique ID
- Serial wire debug (SWD)
Applications
Industrial
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
64Pins
51I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate