Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.700 |
10+ | €7.490 |
25+ | €7.150 |
50+ | €6.580 |
100+ | €6.320 |
Product Information
Product Overview
STM32L476RGT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 80MHz. The Cortex-M4 core features a single-precision Floating Point Unit (FPU) that supports all Arm® single-precision data-processing instructions and data types. It also includes a full set of DSP instructions and a Memory Protection Unit (MPU) that enhances application security. The device integrates high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, and a 32-bit multi-AHB bus matrix. Additionally, the device includes several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and a Firewall.
- 1.71V to 3.6V power supply (Ultra-low-power with FlexPowerControl)
- 300nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 30nA Shutdown mode (5 wakeup pins), 120nA standby mode (5 wakeup pins), 420nA standby mode with RTC
- 1.1µA stop 2 mode, 1.4µA with RTC, 100µA/MHz run mode and 39μA/MHz run mode at 3.3V SMPS mode
- Batch acquisition mode (BAM), 4µs wakeup from stop mode, Brown out reset (BOR), interconnect matrix
- Energy benchmark (294 ULPMark™ CP score106, ULPMark™ PP score)
- Up to 114 fast I/Os, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08V
- RTC with HW calendar, alarms and calibration and LCD 8× 40 or 4× 44 with step-up converter
- 14-channel DMA controller, True random number generator, CRC calculation unit, 96-bit unique ID
- LQFP-64 package, industrial operating temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
64Pins
51I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate