Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
10+ | €6.530 |
25+ | €6.060 |
50+ | €6.030 |
100+ | €5.990 |
250+ | €5.960 |
Product Information
Product Overview
The STM32L476ZET6 is an ultra low power with FPU ARM Cortex-M4, 80MHz 32bit MCU in 144 pin LQFP package with 512KB flash, LCD, USB OTG. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device is embedded with several protection mechanisms for embedded flash memory and SRAM such as readout protection, write protection, proprietary code readout protection and firewall. It has 3 fast 12bit ADCs (5Msps), 2 comparators, 2 operational amplifiers, 2 DAC channels, an internal voltage reference buffer, a low power RTC, 2 general-purpose 32bit timer, two 16bit PWM timers dedicated to motor control, 7 general-purpose 16bit timers and two 16bit low power timers. The devices support 4 digital filters for external sigma delta modulators (DFSDM).
- Power supply range from 1.71V to 3.6V, operating temperature range from -40°C to 85°C
- LCD 8 x 40 or 4 x 44 with step-up converter
- Up to 24 capacitive sensing channels, support touch key, linear and rotary touch sensors
- 3-I2Cs, 3-SPIs, 3-USARTs, 2-USARTs, 1-low power UART, 2 SAIs (serial audio) communication interfaces
- 1 SDMMC, 1 CAN, 1 USB OTG full-speed, 1 SWPMI (single wire protocol master) communication interfaces
- Up to 128KB of SRAM with quad SPI memory interface
- 14-channel DMA controller, true random number generator
- CRC calculation unit, 96bit unique ID & RTC with HW calendar, alarms and calibration
- Development supports serial wire debug (SWD), JTAG, Embedded Trace Macrocell
- 30nA shutdown mode (5 wakeup pins), 120nA standby mode (5 wakeup pins) & 420nA standby mode with RTC
Applications
Embedded Design & Development
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (21-Jan-2025)
ARM Cortex-M4
80MHz
144Pins
114I/O's
128KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate