Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157AAA3
Order Code3018578
Product RangeSTM32 Family STM32MP1 Series Microprocessor
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.350 |
| 10+ | €11.650 |
| 25+ | €10.580 |
| 50+ | €10.370 |
| 100+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€14.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157AAA3
Order Code3018578
Product RangeSTM32 Family STM32MP1 Series Microprocessor
Technical Datasheet
Product RangeSTM32 Family STM32MP1 Series Microprocessor
No. of CPU Cores2Cores
Program Memory Size128KB
IC Case / PackageLFBGA
No. of Pins448Pins
Supply Voltage Min1.18V
Supply Voltage Max1.25V
Operating Frequency Max650MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
No. of I/O's176I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesSTM32MP1
MPU FamilySTM32
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32MP1 Series Microprocessor
Program Memory Size
128KB
No. of Pins
448Pins
Supply Voltage Max
1.25V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
STM32
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
2Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.18V
Operating Frequency Max
650MHz
No. of I/O's
176I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
STM32MP1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361