Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32PRIM-LABUPG
Order Code2365208
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.790 |
Price for:Each
Minimum: 1
Multiple: 1
€135.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32PRIM-LABUPG
Order Code2365208
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M3, Cortex-M4
Silicon Core Number-
Kit ContentsEvoPrimer Base, RLink-ADP & SWD Adapter, Firmware, RKit-ARM Lite License, Ride7 IDE, MicroSD Card
Product Range-
Product Overview
STM32PRIM-LABUPG is a EvoPrimer LAB upgrade ready to use from Raisonance for STM32 standalone programmer & application monitor. The solution (hardware and software) allows users to take advantage of the EvoPrimer ecosystem to either monitor STM32 application variables and addresses during execution or program STM32 on target application boards, without being connected to a PC.
- RLink-ADP and SWD adapter for connection to external hardware
- MicroSD memory card
- Firmware supporting LAB capabilities
- RKit-ARM Lite License
- Ride7 development environment
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0, Cortex-M3, Cortex-M4
Kit Contents
EvoPrimer Base, RLink-ADP & SWD Adapter, Firmware, RKit-ARM Lite License, Ride7 IDE, MicroSD Card
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689