Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U585QII3
Order Code3798141
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Technical Datasheet
144 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.830 |
| 10+ | €15.600 |
| 25+ | €12.930 |
| 50+ | €11.590 |
| 100+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€17.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U585QII3
Order Code3798141
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins132Pins
IC Case / PackageUFBGA
No. of I/O's109I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size784KB
ADC Channels24Channels
ADC Resolution12Bit, 14Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32U5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32U5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
UFBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32U5
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33F
Operating Frequency Max
160MHz
No. of Pins
132Pins
No. of I/O's
109I/O's
RAM Memory Size
784KB
ADC Resolution
12Bit, 14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability