Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.080 |
| 5+ | €8.990 |
Product Information
Product Overview
The STM32VLDISCOVERY is a low-cost and quick way to discover the STM32 value line. It includes everything required for beginners and experienced users to get started quickly. The STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64 pin LQFP and an in circuit ST-Link debugger / programmer to debug Discovery applications and other target board applications. A large number of free ready-to-run application firmware examples are available to support quick evaluation and development using the LEDs, button and extension header for connection to other boards or devices.
- STM32F100RB microcontroller, 128 KB Flash, 8 KB RAM in 64 pin LQFP
- On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
- Designed to be powered by USB or an external supply of 5 V or 3.3 V
- Can supply target application with 5V and 3V
- Two user LEDs (green and blue)
- One user push button
- Extension header for all QFP64 I/Os for quick connection to prototyping board or easy probing
- System requirements: Windows PC (2000, XP, Vista), USB type A to mini-B cable
- Development tool chain: Atollic, TrueSTUDIO, IAR, Embedded Workbench for ARM; Keil, MDK-ARMTM
Applications
Communications & Networking, Motor Drive & Control, Portable Devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Board and STM32F100RB MCU
No SVHC (25-Jun-2025)
32bit
ARM
STM32
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate