Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.300 |
10+ | €5.990 |
25+ | €5.710 |
50+ | €5.250 |
100+ | €4.560 |
250+ | €4.360 |
500+ | €3.970 |
Product Information
Product Overview
STM32WB55RCV6 is a STM32WB55xx multiprotocol wireless 32bit MCU Arm®-based Cortex®-M4 with FPU, Bluetooth® 5.3 and 802.15.4 radio solution. This contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low layer operation. The device is designed to be extremely low-power and are based on the high performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 64MHz. This core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels. The HSEM provides hardware semaphores used to share common resources between the two processors.
- Die 5, full set of features, 256Kbytes flash memory size
- Include ST state-of-the-art patented technology
- Programmable output power up to +6dBm with 1dB steps, integrated balun to reduce BOM
- 1.71 to 3.6V power supply range, 600nA Standby mode + RTC + 32KB RAM
- Performance benchmark, 1.25DMIPS/MHz (drystone 2.1)
- Energy benckmark, 303 ULPMark™ CP score
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- High speed internal 16MHz factory trimmed RC (±1%)
- Up to 72 fast I/Os, 70 of them 5V-tolerant
- 68 pins VFQFPN package, industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32WB Series Microcontrollers
32 bit
256KB
VFQFPN-EP
I2C, LPUART, SAI, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32WB
MSL 3 - 168 hours
ARM Cortex-M4F, ARM Cortex-M0+
64MHz
68Pins
49I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate