Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB5MMGH6TR
Order Code3642684
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
304 In Stock
3,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.380 |
10+ | €10.300 |
25+ | €9.480 |
50+ | €8.930 |
100+ | €8.660 |
250+ | €8.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB5MMGH6TR
Order Code3642684
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WB Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins86Pins
IC Case / PackageLGA
No. of I/O's68I/O's
InterfacesI2C, LPUART, SAI, SPI, USART, USB
RAM Memory Size256KB
ADC Channels7Channels
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LGA
Interfaces
I2C, LPUART, SAI, SPI, USART, USB
ADC Channels
7Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WB
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
86Pins
No. of I/O's
68I/O's
RAM Memory Size
256KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002389
Product traceability