Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA65RIV6
Order Code4657246
Technical Datasheet
126 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €4.590 |
25+ | €4.340 |
50+ | €4.190 |
100+ | €4.040 |
250+ | €3.940 |
500+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WBA65RIV6
Order Code4657246
Technical Datasheet
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size2MB
No. of Pins68Pins
IC Case / PackageVFQFPN-EP
No. of I/O's46I/O's
InterfacesI2C, LPUART, SAI, SPI, USART, USB
RAM Memory Size512KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
Technical Specifications
Product Range
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
VFQFPN-EP
Interfaces
I2C, LPUART, SAI, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32WB
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
100MHz
No. of Pins
68Pins
No. of I/O's
46I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability