Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6519ALARUB6F
Order Code3132660
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.888 |
10+ | €0.622 |
100+ | €0.498 |
500+ | €0.453 |
1000+ | €0.426 |
2500+ | €0.413 |
5000+ | €0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6519ALARUB6F
Order Code3132660
Technical Datasheet
IC TypePushbutton Controller
Supply Voltage Min2V
Supply Voltage Max5.5V
Supply Current0.4µA
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Generic NumberSTM6519
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleUDFN
Technical Specifications
IC Type
Pushbutton Controller
Supply Voltage Max
5.5V
IC Case / Package
UDFN
Operating Temperature Min
-40°C
IC Generic Number
STM6519
MSL
MSL 1 - Unlimited
Controller IC Case Style
UDFN
Supply Voltage Min
2V
Supply Current
0.4µA
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability