Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6520AQRRDG9F
Order Code3367218
Your Part Number
Technical Datasheet
2,473 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.560 |
| 50+ | €0.549 |
| 100+ | €0.542 |
| 250+ | €0.541 |
| 500+ | €0.540 |
| 1000+ | €0.539 |
| 2500+ | €0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6520AQRRDG9F
Order Code3367218
Technical Datasheet
IC TypePushbutton Controller
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Supply Current4.7µA
IC Case / PackageTDFN
No. of Pins8Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC Generic NumberSTM6520
Product Range-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleTDFN
Technical Specifications
IC Type
Pushbutton Controller
Supply Voltage Max
5.5V
IC Case / Package
TDFN
Operating Temperature Min
-30°C
IC Generic Number
STM6520
MSL
MSL 1 - Unlimited
Controller IC Case Style
TDFN
Supply Voltage Min
1.65V
Supply Current
4.7µA
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability