Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6600DA55DM6F
Order Code3129840
Technical Datasheet
1,886 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €2.170 |
25+ | €2.000 |
50+ | €1.870 |
100+ | €1.740 |
250+ | €1.720 |
500+ | €1.710 |
1000+ | €1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6600DA55DM6F
Order Code3129840
Technical Datasheet
IC TypePushbutton On/Off Controller
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Supply Current6µA
IC Case / PackageTDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Generic NumberSTM6600
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleTDFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Generic Number
STM6600
MSL
MSL 1 - Unlimited
Controller IC Case Style
TDFN
Supply Voltage Min
1.6V
Supply Current
6µA
No. of Pins
12Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability