Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 10+ | €1.100 |
| 50+ | €0.935 |
| 100+ | €0.885 |
| 250+ | €0.832 |
| 500+ | €0.800 |
| 1000+ | €0.774 |
| 2500+ | €0.759 |
Product Information
Product Overview
STM6601DA2BDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout. This device monitors the state of connected push-button(s) as well as sufficient supply voltage. An enabled output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enabled output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. It is used in applications such as portable devices, terminals, audio and video players, cell phones and smartphones, PDAs, palmtops, and organizers.
- Operating voltage range from 1.6V to 5.5V, pull up internal resistor on SR input
- Adjustable Smart Reset™ assertion delay time driven by external CSRD
- Debounced active-low PB and active-low SR inputs, 200mV VHYST voltage hysteresis
- Secure startup, interrupt, Smart Reset™ or power-down driven by push-button
- Precise 1.5V voltage reference with 1% accuracy, 1.4s min tON-BLANK blanking period
- Supply current is 6µA typical at (VCC = 3.6V, no load)
- Internal pull-up resistor is 100Kohm typical at (VCC = 5.5V, input asserted)
- Glitch immunity is 80µs typical, 2.50V power-on lockout voltage
- CSRD charging current is 150nA typical, 2.30V forced power-off voltage
- Operating temperature range from -40°C to +85°C, TDFN12 package
Technical Specifications
Pushbutton On/Off Controller
5.5V
TDFN
-40°C
STM6601
No SVHC (25-Jun-2025)
1.6V
6µA
12Pins
85°C
-
TDFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate