Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101F3P6TR
Order Code2432122
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
2,473 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.987 |
| 50+ | €0.892 |
| 100+ | €0.727 |
| 250+ | €0.684 |
| 500+ | €0.657 |
| 1000+ | €0.613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L101F3P6TR
Order Code2432122
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8L Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM8 Family STM8L Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
1.5KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability