Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.589 |
| 10+ | €0.570 |
| 50+ | €0.552 |
| 100+ | €0.533 |
| 250+ | €0.515 |
| 500+ | €0.496 |
| 1000+ | €0.478 |
| 2500+ | €0.459 |
Product Information
Product Overview
STM8S003F3P6TR is a value line, 16MHz STM8S 8-bit microcontroller. It offers 8Kbytes of flash program memory, plus integrated true data EEPROM. Device performance and robustness are ensured by true data EEPROM supporting up to 100000 write/erase cycles, advanced core and peripherals made in a state-of-the-art technology at 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to a high system integration level with internal clock oscillators, watchdog, and brown-out reset.
- Performance, robustness and reduced system cost
- 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline, extended instruction set
- Program memory: 8Kbyte flash memory, data retention 20 years at 55 °C after 100 cycles
- RAM: 1Kbyte
- Data memory: 128bytes true data EEPROM; endurance up to 100k write/erase cycles
- Clock, reset and supply management, 2.95V to 5.5V operating voltage
- Flexible clock control, 4 host clock sources, low-power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC, internal low-power 128KHz RC
- Nested interrupt controller with 32 interrupts, up to 27 external interrupts on 6 vectors
- 20 pins TSSOP package, -40°C to 85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
20Pins
16I/O's
1KB
10Bit
5.5V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
8KB
TSSOP
I2C, SPI, UART
5Channels
2.95V
-40°C
Surface Mount
STM8S
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate