Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN4NF20L
Order Code2629750
Product RangeStripFET II
Technical Datasheet
7,952 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.633 |
| 10+ | €0.441 |
| 100+ | €0.371 |
| 500+ | €0.286 |
| 1000+ | €0.250 |
| 5000+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN4NF20L
Order Code2629750
Product RangeStripFET II
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id1A
Drain Source On State Resistance1.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeStripFET II
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 200V, 1A N channel STripFET™ II power MOSFET in 4 pin SOT-223 package
- 100% avalanche tested
- Low gate charge
- Exceptional dv/dt capability
- Designed to minimize input capacitance and gate charge
- Suitable as primary switch in advanced high efficiency isolated DC to DC converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
StripFET II
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STN4NF20L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability