Print Page
Image is for illustrative purposes only. Please refer to product description.
7,400 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.874 |
10+ | €0.627 |
50+ | €0.564 |
100+ | €0.497 |
250+ | €0.464 |
500+ | €0.461 |
1000+ | €0.458 |
2500+ | €0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP08DP05TTR
Order Code2460707
Technical Datasheet
No. of Channels8Channels
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSSOP
No. of Outputs8Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
20V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
100mA
Switching Frequency
30MHz
Output Current Max
100mA
IC Case / Package
TSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
20V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability