Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30120DJF-TR
Order Code2325954
Product RangeSTPS3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.010 |
100+ | €0.772 |
500+ | €0.612 |
1000+ | €0.554 |
5000+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30120DJF-TR
Order Code2325954
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage120V
Average Forward Current30A
Forward Voltage Max920mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS30120DJF-TR is a Power Schottky Rectifier featuring extremely fast switching, low thermal resistance and negligible switching losses. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Very small conduction losses
- Low forward voltage drop
- High avalanche capability specified
- ECOPACK®2 compliant component
Applications
Industrial, Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
200A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
120V
Forward Voltage Max
920mV
Operating Temperature Max
150°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability