Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30SM100SG-TR
Order Code2325909
Product RangeSTPS3
Technical Datasheet
415 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.693 |
10+ | €0.658 |
100+ | €0.617 |
500+ | €0.577 |
1000+ | €0.536 |
5000+ | €0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30SM100SG-TR
Order Code2325909
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Forward Voltage Max870mV
Forward Surge Current530A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS30SM100SG-TR is a Power Schottky Rectifier featuring high current capability and high frequency operation. This single diode Schottky rectifier suited for high frequency switch mode power supply. It is packaged in D²PAK intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
- Avalanche rated
- Low forward voltage drop current
- 2000Vrms Insulating voltage
- 12pF Package capacitance
Applications
Consumer Electronics, Hobby & Education, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
530A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
870mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
Product traceability