Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3150U
Order Code2354464
Product RangeSTPS3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.113 |
| 7500+ | €0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€282.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3150U
Order Code2354464
Product RangeSTPS3
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS3150U is a power Schottky Rectifier features negligible switching losses, low forward voltage drop for higher efficiency and extended battery life and low thermal resistance. Suitable for switch mode power supplies on up to 24V rails and high frequency converters. Ideal for applications where low drop forward voltage is required to reduce power dissipation.
- 20°C/W Junction-to-lead thermal resistances
- ECOPACK®2 compliant component
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
STPS3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability