Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CT
Order Code1295334
Product RangeSTPS6
Technical Datasheet
5,748 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.750 |
100+ | €1.630 |
500+ | €1.500 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CT
Order Code1295334
Product RangeSTPS6
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max940mV
Forward Surge Current270A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS60170CT from STMicroelectronic is through hole high voltage power schottky rectifier in TO-220AB. This rectifier features with high junction temperature capability, low leakage current, low thermal resistance, high frequency operations. Dual centre tab in this rectifier is suited for high frequency switched mode power supplies.
- Epoxy moulded
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 170V
- Non repetitive forward surge current IFSM of 270A at tp 10ms
- Forward current If(AV) of 30A at Tc 150°C per diode
- Maximum forward voltage VF of 940mV at IF 30A and 1.05V at IF 60A and Tj 25°C
- Operating junction temperature of 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
270A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220AB
Forward Voltage Max
940mV
Operating Temperature Max
175°C
Product Range
STPS6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability