Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110S8SPL02
Order Code3397856
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.310 |
| 10+ | €1.720 |
| 25+ | €1.580 |
| 50+ | €1.570 |
| 100+ | €1.560 |
| 250+ | €1.550 |
| 500+ | €1.540 |
| 1000+ | €1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110S8SPL02
Order Code3397856
Technical Datasheet
IC FunctionCrypto Authentication
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypeNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STSAFA110S8SPL02 is an authentication, state-of-the-art security for peripherals and IoT devices. It is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. It can be integrated into IoT (Internet of things) devices, smart homes, smart city and industrial applications, consumer electronics devices, consumables and accessories.
- USB Type-C™ power delivery chargers, Qi over-the-air chargers
- Signature verification service (secure boot and firmware upgrade)
- Pairing and secure channel with host application processor
- Frame signature and verification, frame encryption and decryption
- Protection mechanism against faults, protection against side-channel attacks
- Secure operating system with protection against logical and physical attacks
- Protection against logical and physical attacks
- 30 years’ data retention at 25°C, highly reliable CMOS EEPROM technology
- 1.62V to 5.5V continuous supply voltage
- Operating temperature range from -40°C to 105°C, SO8N package
Technical Specifications
IC Function
Crypto Authentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.62V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability