Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0251Q
Order Code3666473
Product RangeSTSPIN32F025x Series Microcontrollers
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €3.500 |
25+ | €2.900 |
50+ | €2.600 |
100+ | €2.400 |
250+ | €2.240 |
500+ | €2.120 |
1000+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0251Q
Order Code3666473
Product RangeSTSPIN32F025x Series Microcontrollers
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current350mA
Output Voltage230V
IC Case / PackageQFN-EP
No. of Pins72Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeSTSPIN32F025x Series Microcontrollers
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
230V
No. of Pins
72Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
STSPIN32F025x Series Microcontrollers
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN-EP
Motor Type
Three Phase Brushless DC
Output Current
350mA
IC Case / Package
QFN-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026