Print Page
Image is for illustrative purposes only. Please refer to product description.
7,383 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.950 |
| 10+ | €2.220 |
| 25+ | €2.040 |
| 50+ | €1.880 |
| 100+ | €1.710 |
| 250+ | €1.700 |
| 500+ | €1.690 |
| 1000+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN830
Order Code2987063
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.5A
Output Voltage48V
IC Case / PackageTFQFPN
No. of Pins24Pins
Supply Voltage Min7V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTFQFPN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
48V
No. of Pins
24Pins
Supply Voltage Max
45V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TFQFPN
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
TFQFPN
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability