Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R02A
Order Code2353664
Product RangeSTTH1
Technical Datasheet
2,464 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.349 |
10+ | €0.236 |
100+ | €0.174 |
500+ | €0.134 |
1000+ | €0.0959 |
5000+ | €0.0823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R02A
Order Code2353664
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time30ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeSTTH1
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1V
Forward Surge Current
60A
Diode Case Style
DO-214AC (SMA)
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability