Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.990 |
| 5+ | €22.480 |
| 10+ | €18.960 |
| 50+ | €17.630 |
| 100+ | €16.290 |
Price for:Each
Minimum: 1
Multiple: 1
€25.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH20003TV1
Order Code2629707
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current200A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.2V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
MSL
MSL 1 - Unlimited
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability