Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L06TV1
Order Code1689331
Product RangeSTTH2
Technical Datasheet
92 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.970 |
| 5+ | €22.580 |
| 10+ | €19.180 |
| 50+ | €17.760 |
| 100+ | €16.330 |
Price for:Each
Minimum: 1
Multiple: 1
€25.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L06TV1
Order Code1689331
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current240A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current800A
Diode MountingPanel
Product RangeSTTH2
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH200L06TV1 is an ultrafast High Voltage Rectifier features low thermal resistance and conduction losses. It uses ST Turbo 2 600V technology and is specially suited for use in switching power supplies and welding equipment.
- Low reverse current
- Reduces switching
- 180A RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.2V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
240A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
800A
Product Range
STTH2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability