Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH212U
Order Code1295254
Product RangeSTTH2
Technical Datasheet
25,747 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.566 |
| 10+ | €0.401 |
| 100+ | €0.294 |
| 500+ | €0.224 |
| 1000+ | €0.198 |
| 5000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH212U
Order Code1295254
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.75V
Reverse Recovery Time75ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH212U is a high voltage Ultrafast Diode features low forward voltage drop, high surge current capability and soft switching for reduced EMI disturbances. It uses ST ultrafast high voltage planar technology. This diode will reduce the losses in high switching frequency operations.
- High reliability
- 850V RMS voltage
- 25°C/W Junction to lead thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.75V
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
STTH2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273
Product traceability