Print Page
Image is for illustrative purposes only. Please refer to product description.
1,168 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.430 | 
| 10+ | €0.995 | 
| 100+ | €0.724 | 
| 500+ | €0.594 | 
| 1000+ | €0.519 | 
| 5000+ | €0.488 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH25M06B-TR
Order Code3581075
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current25A
Diode ConfigurationSingle
Forward Voltage Max3.4V
Reverse Recovery Time50ns
Forward Surge Current170A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
25A
Forward Voltage Max
3.4V
Forward Surge Current
170A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability