Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTS2004B2DN3F
Order Code2770315
Technical Datasheet
5,275 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.711 |
50+ | €0.652 |
100+ | €0.593 |
250+ | €0.582 |
500+ | €0.570 |
1000+ | €0.551 |
2500+ | €0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTS2004B2DN3F
Order Code2770315
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-20°C
Sensing Temperature Min-20°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleTDFN
Sensor Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 1°C
Measured Temperature Min
-20°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-20°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN
Supply Voltage Min
2.2V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability