Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810T-8G
Order Code3585957
Product RangeT
Technical Datasheet
1,580 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.594 |
100+ | €0.525 |
500+ | €0.378 |
1000+ | €0.343 |
5000+ | €0.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810T-8G
Order Code3585957
Product RangeT
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current60A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeT
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
T
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability