Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
357 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.920 |
| 10+ | €8.200 |
| 25+ | €7.800 |
| 50+ | €7.560 |
| 100+ | €7.310 |
| 250+ | €7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€10.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7563B
Order Code2762650
Technical Datasheet
Output Power x Channels @ Load75W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power50W
Product Overview
The TDA7563B is a new BCD technology quad bridge type of car radio amplifier in a Flexiwatt27 package specially intended for car radio applications.
Technical Specifications
Output Power x Channels @ Load
75W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
50W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011145
Product traceability