Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.740 |
10+ | €6.430 |
25+ | €6.160 |
50+ | €5.940 |
100+ | €5.720 |
250+ | €5.650 |
500+ | €5.580 |
Product Information
Product Overview
The TDA7850 is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances. The TDA7850 integrates a DC offset detector.
- High output power capability
- MOSFET output power stage
- Excellent 2ohm driving capability
- Hi-Fi class distortion
- Low output noise
- ST-BY function
- Mute function
- Automute at min. supply voltage detection
- Low external component count
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85W x 4 @ 2Ohm
4Channels
Flexiwatt
4ohm
Through Hole
150°C
-
No SVHC (21-Jan-2025)
AB
4 Channel
AB
28V
25Pins
4 x Stereo
-50°C
Power Amplifier
-
Flexiwatt
-
50W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate