Print Page
Image is for illustrative purposes only. Please refer to product description.
1,276 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.728 |
| 10+ | €0.516 |
| 100+ | €0.409 |
| 500+ | €0.398 |
| 1000+ | €0.397 |
| 2500+ | €0.396 |
| 5000+ | €0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL074IYDT
Order Code3130100
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range6V to 36V, ± 3V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate13V/µs
Power Supply TypeSingle & Dual Supply
Product Overview
TL074IYDT is a high-speed JFET input single operational amplifier. This JFET input operational amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset currents, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch-up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 20pA typical at (VCC = ±15V, Tamb = +25°C)
- Low noise is 15nV/√Hz typical, low harmonic distortion is 0.01% typ
- Gain bandwidth product is 3MHz typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 1.4mA typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to +70°C, SO-14 package
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
13V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Power Supply Type
Single & Dual Supply
Gain Bandwidth Product
3MHz
Supply Voltage Range
6V to 36V, ± 3V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
13V/µs
Technical Docs (2)
Alternatives for TL074IYDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035