Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBYV10-40FILM
Order Code2353687
Product RangeTMBYV
Technical Datasheet
4,515 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.323 |
10+ | €0.188 |
100+ | €0.143 |
500+ | €0.115 |
1000+ | €0.105 |
5000+ | €0.0665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBYV10-40FILM
Order Code2353687
Product RangeTMBYV
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode Case StyleMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeTMBYV
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMBYV10-40FILM is a metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very low forward voltage drop and fast recovery time. It is intended for low voltage switching mode power supply, polarity protection and high frequency circuits.
- -65 to 125°C Storage and junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
50A
Diode Case Style
MELF
Reverse Recovery Time
-
Product Range
TMBYV
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability