Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.130 |
| 10+ | €1.550 |
| 25+ | €1.470 |
| 50+ | €1.460 |
| 100+ | €1.450 |
| 250+ | €1.440 |
| 500+ | €1.430 |
| 1000+ | €1.420 |
Product Information
Product Overview
TS3011IYLT is an automotive qualified rail-to-rail high-speed comparator. The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5V. The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time. The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints. Typical applications include telecoms, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems and on-board chargers.
- AEC-Q100 qualified
- 8ns propagation delay
- 470μA typ. at 5V low current consumption
- Rail-to-rail inputs
- Push-pull outputs
- ESD tolerance: 2KV HBM/200 V MM
- ±8mV input offset voltage at -40°C <lt/> Tamb <lt/> 125°C
- 100pA max input offset current at -40°C <lt/> Tamb <lt/> 125°C
- 5 pin SOT-23 package
- Operating temperature range from -40 to 125°C
Technical Specifications
High Speed
-
SOT-23
Push Pull
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
2.2V to 5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Push Pull
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate