Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.595 |
7500+ | €0.583 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,487.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912IDT
Order Code2253421
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.3V/µs
Product Overview
The TS912IDT is a rail-to-rail CMOS Dual Operational Amplifier designed to operate with a single or dual supply voltage. This product offers a broad supply voltage operating range from 2.7 to 16V and a supply current of only 200μA/amp. Source and sink output current capability is typically 40mA, fixed by an internal limitation circuit.
- Single (or dual) supply operation from 2.7 to 16V
- 1pA Typical extremely low input bias current
- 2mV Maximum low input offset voltage
- Specified for 600Ω and 100Ω loads
- 200μA/amplifier Low supply current
- Latch-up immunity
- 3kV ESD tolerance
Applications
Audio
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.3V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
1.3V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability