Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.580 | 
| 10+ | €1.170 | 
| 50+ | €1.060 | 
| 100+ | €0.897 | 
| 250+ | €0.847 | 
| 500+ | €0.812 | 
| 1000+ | €0.752 | 
| 2500+ | €0.737 | 
Product Information
Product Overview
TS922IPT is a rail-to-rail dual BiCMOS operational amplifier optimized and fully specified for 3V and 5V operations. This device has high output currents which allows low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make this device an excellent choice for high quality, low voltage, or battery operated audio systems. The device is stable for capacitive loads up to 500pF. Typical applications include line drivers and actuator drivers, portable speakers, instrumentation with low noise as key factor and multimedia systems and portable equipment's.
- Low noise of 9nV/√Hz
- High output current of 80mA (able to drive 32ohm loads)
- High-speed of 4MHz, 1V/μs
- Operating from 2.7 to 12V
- ESD internal protection of 2KV
- Latch-up immunity
- Temperature range from -40°C to 125°C
- Available in 8 pin TSSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
1.3V/µs
TSSOP
High Current
3mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4MHz
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
-
TSSOP
4MHz
1.3V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate