Print Page
Image is for illustrative purposes only. Please refer to product description.
4,490 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.060 |
| 10+ | €1.560 |
| 50+ | €1.500 |
| 100+ | €1.200 |
| 250+ | €1.190 |
| 500+ | €1.180 |
| 1000+ | €1.170 |
| 2500+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS932IDT
Order Code2806809
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range2.7V to 10V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
50V/ms
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.7V to 10V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
100kHz
Slew Rate
50V/ms
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability