Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €1.950 |
25+ | €1.780 |
50+ | €1.640 |
100+ | €1.470 |
250+ | €1.390 |
500+ | €1.380 |
1000+ | €1.360 |
Product Information
Product Overview
TSB582IYDT is a unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against over temperature and current overload conditions. In addition, this has enhanced ESD and RF noise immunity. It typically outputs up to 200mA per channel to drive low-resistance inductive loads such as angle resolvers, lineout cables, and piezo actuators. The two high current output amplifiers of the TSB582 feature the advantage of driving loads directly in bridge tied mode or, connected in parallel, allow to double the output sink/source current. Application includes servo driver, valve driverm, DC power supply, AC source, portable instrumentation, line drivers, motor control, angle resolver, LED driver, industrial process control.
- Wide supply voltage range from 4V to 36V, rail-to-rail output, low rail input
- Gain bandwidth product is 3.1MHz, high slew rate is 2V/µs
- Internal thermal shutdown and output current limiter
- Enhanced RF noise immunity, high tolerance to ESD is 4KV HBM
- Low noise is 45nV/√Hz at 1KHz, low offset is 2.4mV max. (25°C) / 3mV max. (full temperature range)
- Icc (typ.) is 2.3mA
- Low offset 2.4mV max. (25°C) / 3mV max. (full temperature range)
- Low input bias current, unity gain stable, AEC qualified automotive grade
- SO8 exposed pad package
- Operating temperature range from -40 to 125°C
Technical Specifications
2Channels
2V/µs
SOIC-EP
CMOS
2.4mV
Surface Mount
125°C
AEC-Q100
SOIC-EP
3.1MHz
2V/µs
3.1MHz
4V to 36V
8Pins
Rail - Rail Input / Output (RRIO)
2nA
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate